Custom Meta Tags

Hero Banner

Aavid HydroSink Series

Main Title

HydroSink™ Liquid Cooling System

Mixed Media

HydroSink™ is an intelligent, innovative, high performance Liquid Cooling System which aims to replace existing air cooled systems. It is a flexible, modular system, available for purchase both inside a cabinet or as loose components which can be arranged in different ways. HydroSink™ is the most efficient and convenient solution for medium/high power electronics. 

 

HydroSink Liquid Cooling System

Static HTML_2

Features/Applications

Table

Features

Compact in size (two sizes available, Small/Big: Small: 46 x40 x 52 cm )

Adaptable 

  • It can manage up to a 12 kW power and six plates at once
  • The control board can modify the fan and pump's usage via PWM 
  • USB ports to record trial data
  • Wide array of sensors means constant monitoring of the entire system

Cost Effective - High Reliability

Aavid Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE