Warning

Warning

The system cannot display the referenced content item. The authoring template "Global Design Library/Main Title" of the content item "Abacus Content Library/Abacus/manufacturers/all-a-z/abracon/products/abmxw-and-abs0xw-series/Main Title" is not mapped to a presentation template. Report this issue to your front-end developer or designer.

 

What makes the IoT tick? Abracon’s low equivalent resistance (ESR) and low plating capacitance (CL) crystals are ideal for low power MCUs and portable communications chipsets. In the race to lower power consumption, many on-chip oscillators are being starved of output drive and often cannot sustain oscillation using standard crystals. Abracon offers the most comprehensive series of low CL and low ESR crystals in miniature SMD packages addressing the challenges associated with low power SoCs and MCUs.

Features

  • Available with ±10 ppm set tolerance
  • Exceptionally low plating load of 3.0pF, ideal for wearables, wireless, and IoT applications
  • Miniature 3.2x1.5x0.9 mm SMD package, ideally suited for space constrained designs
  • Seam sealed package for long term reliability
  • Simultaneously optimized for ESR over extended operating temperature range

Applications

  • Bluetooth/Bluetooth Low Energy (BLE)
  • Internet of Things (IoT)
  • ISM band applications
  • Machine-to-Machine (M2M) connectivity
  • Near Field Communication (NFC)
  • Ultra low power MCUs
  • Wearables
  • Wireless modules
The most comprehensive series on the market with the lowest CL and lowest ESR available.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE