MDS-350AD701 series medical ATX power supply

The MDS-350AD701 series of internal ATX power supplies comes with universal AC input from 90Vac to 264Vac. Other features include low leakage, availability of risk management reports,and electric shock protection compliant with 2 x MOPP requirements. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment;and,EN 55022 for Industrial Technology Equipment (ITE) radio-frequency equipment.

The MDS-350AD701 series comes with both Medical and ITE safety approvals,including UL/CE/CQC (5000m) and CB certification, and is fully compliant with RoHS Directive 2011/65/EU for environmental protection.

The MDS-350AD701series of internal ATXpower suppliescomeswith universal AC input from90Vac to 264Vac
Features
  • ATX 12V standard function & form factor
  • IEC60601-1 3.1ed. (Medical) & IEC 60950-1(ITE) approvals
  • Suitable for type BF patient access applications
  • Built-in active PFC
  • Maximum output power of 350 watts
  • Compliant with IEC60601-1-2 4th Ed. requirements
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE