ECS products and solutions

Learn more about the latest products and solutions from ECS.

ECS MultiVolt Oscillators MV and SMV Buy Now spotlight

Display portlet menu

ECS

MultiVolt™ MV and SMV oscillators

The ECS Inc. MultiVolt™ series of oscillators serves multiple platforms to aid your design efforts. All MultiVolt™ series oscillators can operate across supply voltages of 1.8V, 2.5V, 3.0V, and 3.3V.

ECS

ECS-MPI4040 (power inductor)

The ECS-MPI4040 miniature AEC-Q200, grade 1 qualified power inductor has a 4.7mm x 4.06mm footprint with height options from 1.2mm to 2mm and handles high transient inrush current spikes, ideal for automotive environments.

ECS

ECS-TXO-2520 (TCXO)

The ECS-TXO-2520 SMD HCMOS 3.3V TCXO comes in a 2.5mm x 2mm x 0.9mm ceramic package and is ideal for wireless IoT applications where stability is critical. The temperature stability is ±2.5ppm over the operating temp of -40°C to +85°C.

The ECS TXO-2520 SMD HCMOS 3.3V TCXO

ECS MultiVolt Oscillators MVQ Buy Now Spotlight

Display portlet menu

ECS

MultiVolt™ MVQ oscillators

MVQ comes in industry standard packages, as small as 2mm x 1.6mm. ECS also offers it as AEC-Q200 automotive grade.

ECS

ECS-2520Q (tuning fork crystal)

ECS-2520Q AEC-Q200 qualified sub-miniature SMD crystal oscillator is a 2.5mm x 2mm x 0.8mm (LxWxH) 4-pad ceramic package. These oscillators are ideal for automotive, industrial, and IoT applications.

ECS

Tuning fork SMD crystal

The ECS‐.327‐CDX‐1128, low ESR (55 kΩ, typical), low CL (6pF) miniature SMD crystal. The 3.2mm x 1.5mm x 0.9mm (LxWxH) ceramic package is ideal for today's SMD manufacturing environment.

The ECS‐.327‐CDX‐1128 miniature SMD crystal

ECS MultiVolt TCXO Buy Now Spotlight

Display portlet menu

ECS

MultiVolt™ TCXOs

MultiVolt™ TCXOs are available with stabilities of ±2.5ppm for HCMOS and ±0.5ppm for clipped sine wave outputs.

ECS

ECX-1210 (tuning fork crystal)

The ECX-1210, is ECS’ smallest SMD tuning fork crystal, measuring 1.2mm x 1mm. The small footprint is ideal for wearable, IoT, and mobile device applications where size is critical.

ECS

ECX-31B (tuning fork SMD crystal)

The ECX-31B is the most cost-effective 32.768kHz SMD tuning fork available on the market in a 3.2mm x 1.5mm x 0.9mm (LxWxH) ceramic package.

The ECS ECX-31B Tuning Fork SMD Crystal

ECS Power Inductors Buy Now Spotlight

Display portlet menu

ECS

Power inductors

ECS's power inductors offer a wide frequency response 20kHz to 10MHz for smoother current saturation and can handle high transient inrush current saturation and can handle high transient inrush current spikes.

ECS

ECS-2520MV (multi volt oscillator)

ECS-2520MV low-power, fixed frequency, low-jitter, multi-volt oscillator comes in a 2.5mm x 2mm x 0.8mm (LxWxH) package, which helps save board space and also allows customers to use the same device for many designs.