Hirose FX10 series board-to-board connectors

Hirose’s FX10 series meets the high demand for connectors that require up to 15+ Gbps high-speed transmission capability. The series is designed for applications that need multiple stacking connectors on the same board and is part of the FunctionMAX product family.

BUY NOW
3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • Number of contacts:
    > 96, 120, 144, 168
    > ground plating: 80/8, 100/10, 120/12, 140/14, 200/20
  • Contact pitch: 0.5mm
  • Mated height: 4mm to 13mm
  • Rated current: 0.3A max.
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Temperature: -55°C to +85°C
  • Mating cycles: 50
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE