The ECIER electric vehicle charging outlet is a IEC (Type 2) EVSE rear mount solution that provides low contact resistance and a minimum of 10,000 mating cycles. It is available for single and three phase charging systems and has a current rating up to 63A.
The new Gen 2+ contact system utilizes a canted coil spring design that delivers extended lifetime usage and minimizes mechanical stress, miss-alignment and power loss.