Trident High Voltage series is based on the Trident Neptune Metal housing with insulator body designed for high voltage applications. These connectors are rated for up to 34 A (for wire size 4.0 mm² at 20°C), 500 V (AC and DC) and are VDE certified.
Static HTML_2
Features/Applications
Table
Features
Applications
Bayonet coupling – plug with endbell & flange mount receptacle
Shell Size 14 / 4 way
EMI Shielding (360ᵒ) Solution
VDE certified 4-way high voltage connector with up to 500 V DC/AC
Excellent durability: Up to 200 mating cycles
Harsh environment: IP67 (when mated), RoHS compliant, EN 61984
Temperature range -40ᵒC to +125ᵒC
Engines
Chassis
EV Battery
Water cooling chargers
Control panels/box
Sensor applications
ITT Logo HTML
Ask an Expert Grid Box Light
Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.