KEMET

Avnet Abacus is an authorised KEMET distributor throughout Europe.

KEMET leads the capacitor industry, producing a range of high-performance solutions which includes the world’s most complete line of surface-mount tantalum, ceramic, and aluminum capacitor technologies. KEMET provides near-perfect quality and on-time delivery at competitive prices to customer locations worldwide. KEMET capacitors are fundamental elements used in every type of electronic equipment, including computers, telecommunication, automotive electronics, military electronics, medical electronics, and consumer electronics.

Product categories
Capacitor Resistor Sensors and transducers Switches and relays
Circuit protection      

 

KEMET products and solutions

Learn more about the latest products and solutions from KEMET.

SEE ALL

 

KEMET MPLCV Series Inductors Spotlight

Display portlet menu

KEMET

MPLCV series SMD power inductors

The MPLCV is the first SMD power inductor series that is AEC-Q200 qualified. Case sizes of 7.9x6.7mm and 11.5x10mm are available with inductance values of 4.7 up to 47μH and rated currents of 2.1 up to 7.1A.

KEMET KPS-MCC Series Product Spotlight

Display portlet menu

KEMET

KPS-MCC high temperature bulk capacitance solution

KEMET has introduced the KPS-MCC series high temperature bulk capacitance solution, which features 'stacked' capacitors.

KEMET Power Solutions introduced KPS-MCC series with high temperature bulk capacitance solution.

Kemet F863 Series Metallized Polypropylene Film Product Spotlight

Display portlet menu

Kemet

F863 series metallized polypropylene film

The Kemet F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0.

Kemet F863 Series Metallized Polypropylene Film for Harsh Environmental Conditions, Class X2 Avnet Abacus

KEMET U2J dielectric automotive grade MLCCs Product Spotlight

Display portlet menu

KEMET

U2J dielectric automotive grade MLCCs

KEMET’s Flexible Termination (FT-CAP) Multilayer Ceramic Capacitor in U2J dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials.

Image Product Description Link New

Documents

Whitepapers / brochures

 

Legal documents

 

Links