Procell Alkaline Intense Power D

Procell alkaline intense power D

Procell alkaline intense power D 1.5V industrial batteries are specifically designed to last longer (vs. prior industrial by Duracell alkaline D batteries) in high drain professional devices, that require a high amount of power or peaks of power, such as a paper towel dispenser.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Reliable performance
  • Excellent resistance to corrosion
  • Designed to meet all major quality, safety and environmental standards:
    • Safety: IEC 60086-5
    • ANSI C 18.1M, part-2
    • EU battery directive
    • Quality: ISO 14001 and 9001, Duracell World class continuous improvement program
  • Sanitiser dispensers
  • Automatic odorisers
  • Paper towel dispensers
  • Flashlights
  • Medical devices 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE