Custom Meta Tags

Hero Banner

Schaffner FN20xx Series

Main Title

FN20xx series EMC filters

Mixed Media

The very popular single phase EMC filter portfolio of Schaffner is extended by additional high performance versions of the filter families FN 2010, FN 2030 and FN 2090. In addition, all the filters in the complete portfolio of FN 2000 are now available with DC approval as standard.

The new parts were developed to fit the existing housing sizes and are the most compact, highest performance chassis mount filters ever introduced by Schaffner.
 
The new filters have an operating voltage of 250 VAC/VDC (max.) and are available in a current range from 1 A to 60 A (30 A FN 2030, 20 A FN 2090).
 
In addition to the new high performance versions, the complete family now has DC approval (ENEC and UL) to 250 VDC.
 
The filters have all the required safety approvals and are compatible with the RoHS Directive.

Schaffner FN 2010, FN 2030 and FN 2090 EMC filters Avnet Abacus

Schaffner Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE