Warning

Warning

The system cannot display the referenced content item. The authoring template "Global Design Library/Main Title" of the content item "Abacus Content Library/Abacus/manufacturers/all-a-z/schaffner/products/rt-series-common-chokes/Main Title" is not mapped to a presentation template. Report this issue to your front-end developer or designer.

 

The Schaffner Group in Switzerland is expanding its already successful product portfolio of current compensated chokes. The new RT chokes are available with horizontal and vertical mounting options and in 2-line and 3-line versions. Standard current ranges are from 6 to 20 A with voltages up to 600 VAC. The new product range enables developers to integrate great saturation behavior together with high common mode performance on to a PCB.

The wide range of 24 different combinations of layout, mounting position and current-inductance ratings makes the series a great fit for solar inverter and switch mode power supplies (SMPS).

The saturation behavior and the ability to apply forced cooling, in order to increase maximum possible current, are very useful for motor drive (VSD)
applications up to 32 A.

In addition to this exemplary applications RT chokes can be used as a base for all EMC Filter designs up to 20 A (32 A forced cooling). Schaffner’s RT chokes comply RoHS and REACH requirements and with their open-frame construction and UL part lists are simple to certify to the most important global safety norms, including UL and ENEC.

Schaffner introduces new RT chokes available with horizontal and vertical mounting options and in 2-line and 3-line versions.

Features/Applications

Features Applications
  • Cost-effective PCB designs for up to 32 A with forced cooling
  • Compact size and light weight
  • Low magnetic leakage flux
  • Excellent winding insulation
  • Standardised foot print
  • Broad range of inductance ratings
  • Custom-specific versions on request
  • AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
  • Filter with low leakage current noise or improved immunity against grid disturbances
  • Electronic devices, automation and (industrial) LED lighting
  • Communication devices
  • Medical and laboratory Equipment
  • Converters
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE