Avnet Abacus is an authorised Stewart Connector distributor throughout Europe.
Stewart Connector’s portfolio of products features one of the broadest ranges of data communications connectivity. Our interconnect products include RJ45 plugs and jacks, USB connectors and cables, and SFP+ connector cages that provide connectivity in networking equipment. RJ45 modular plugs and jacks are utilized within the structured cabling system, known as premise wiring to support TIA Category 5E, 6, and 6A connectivity standards. Stewart Connector’s products are designed to be compliant with the most current industry standards including 1G, 2.5G, 5G, and 10G Ethernet communications as well as POE. Connectivity options are available for IP rated harsh environment applications.

Stewart Connector products and solutions
Learn more about the latest products and solutions from Stewart Connector.
Stewart Connector
28AWG RJ45 plugs for CAT6 applications
Stewart Connector announces the release of CAT6a and CAT6 small diameter 28 AWG RJ45 modular plugs.

Documents
Whitepapers / Brochures
- Stewart Connector Focus Catalog (PDF)
- Stewart Connector SealJack™ Brochure (PDF)
- Application note - A case for category 8 copper connectivity (PDF)
Links