Molex
Easy-On 1.25mm pitch FFC/FPC connectors
Molex Easy-On FFC FPC 1.25mm pitch connectors are ideal for tight-packaging applications, and feature positive locks and a dual-contact design to ensure a reliable connection.

Harwin
EMC shielding from Harwin
Harwin provides a range of surface mount shield clips, compatible shield cans and a comprehensive selection of spring contacts solves these problems.

Hirose
IX series high-speed connectors
The IX series of connectors is for space-constrained industrial applications that need to support high-speed signal transmission up to 3Gbps.

ALPS ALPINE
ALPS ALPINE sensor network module evaluation kit
The Sensor Network Module concept from ALPS ALPINE is one of the smallest available on the market and includes motion, communication and environmental sensors enclosed in an ultra-compact package

Murata
CMWX1ZZABZ-078 LoRa wireless module
The CMWX1ZZABZ-078 LoRa wireless module from Murata is a stand-alone, compact and low power solution that supports the LoRaWAN™ wireless protocol. Engineering samples are available.

Bourns
PV® series trimming potentiometers
Bourns has introduced the lead sealed PV Series of Trimpot Trimming Potentiometers which are available in both top and side adjustments.

Molex
ML-XT sealed connection system
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

TE Connectivity
HTU21D and MS5637 BLE wireless sensor
TE Connectivity introduces the sensor tag demo V1.1 reporting humidity, temperature and barometric pressure through a standard low power 2.4GHz wireless communication protocol. Samples are available to request from Avnet Abacus now.

Bourns
MF-NSHT & MF-USHT high temperature fuses
Bourns is pleased to announce the introduction of the new Model MF-NSHT and MF-USHT series high temperature Multifuse® polymer PTC resettable fuses.

Bel Power Solutions
RCM DC-DC converters
RCM Series (Railway Chassis Mount) DC-DC converters are reliable power supplies for railway and transportation systems, designed for chassis mount applications operating in convection cooled environments.