European Microwave Week 2019
The future of microwave technologies
The European Microwave exhibition is the largest trade show dedicated to Microwaves and RF in Europe. With over 300 international exhibitors, the event attracts around 4,000 key visitors from around the globe.
Avnet Abacus will join EBV on stand 445, with focus on the two key product areas of power and connectivity. There will be product demos from Amphenol SV Microwave, Bel Power Solutions, Bel Cinch, MEAN WELL, Molex and TE Connectivity, and our product specialists will be available throughout the event to discuss your design requirements and technical queries.
- Power
- Connectors
TET 4000
Bel Power Solutions' TET4000-48-069RA is a 4000 Watt AC/DC powerfactor- corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages.

UHP-2500
The UHP-2500 series is a 2500W single-output slim type power supply with 60mm of low profile design. Adopting the full range 90~264VAC input, the entire series provides an output voltage line of 24V and 48V.
RCP-1600
MEAN WELL’s RCP-1600 is a 1.6KW single output rack mountable front end AC/DC power supply with a 1U low profile and a high power density up to 25W/inch.
NMP1K2-HKKKKK-14
MEAN WELL has launched the NMP650/1K2 series. A small volume medical grade modular power supply family with various intelligent control functions Independent output module slot and ultra wide output voltage range.

SMPx series connectors
The SMPx interconnect demo board features extreme frequency solder-on single and multiport SMP, SMPM & SMPS RF surface mount and edge launch connectors.

Millimeter Wave RF connectors series
The Millimeter Wave demo board features extreme frequency solder-on and compression mount 2.92mm, 2.4mm and 1.85mm surface mount and edge launch RF connectors.

RF5G
Cinch Connectivity Solutions' demo board features SMP, SMPM, SMA, 2.92mm, 2.4mm, 1.85mm connectors.
zSFP+ interconnect system
The zSFP+ interconnect system for 56 Gbps serial channels, delivering unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications.

QSFP-DD interconnect system and cable assemblies
The QSFP-DD interconnect system’s 8-lane electrical interface transmits up to 28 Gbps NRZ or 56 Gbps PAM-4, up to 200 or 400 Gbps aggregate, with the same module form factor as QSFP interconnects, making them backward compatible

Magnetic jacks
The magnetic jacks, available in single- and multi-port versions, simplify customer board layouts by reducing the components required and support a wide variety of applications including computer, network and telecommunications equipment.
AmbiMate sensor module
TE Connectivity has launched the MS4 AmbiMate sensor module for motion, light, temperature and humidity monitoring.