Vishay Custom Meta Tags

Manufacturer Hero Banner

Franchised Partner

vishay-title

Vishay

vishay-bio-body

Vishay manufactures one of the world’s largest portfolios of discrete semiconductors and passive electronic components that are essential to innovative designs in the automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets. Our components today are smaller, faster, more reliable – all of it at the same time – empowering you to be more inventive and evolve your business. From robots, to automobiles, to medical devices, The DNA of tech™ is behind you. Vishay is The DNA of tech.™

 

Increase Energy Efficiency and Save PCB Space With Power MOSFETs From Vishay

Power MOSFETs from Vishay help to improve the energy efficiency of power management designs in a wide range of end products while reducing space requirements. The Vishay Siliconix MOSFET product line includes a diverse range of advanced technologies in low, medium, and high voltages and more than 40 package types. These high performance devices help designers achieve energy efficiency and space utilization goals by reducing power losses, increasing power density, reducing component count, and optimizing thermal management design. Innovative packages such as the thermally enhanced PowerPAK series support layout optimization while successive generations of silicon provide all the benefits of technology leadership such as industry-low RDS-QSS figures of merit for DC/DC converter applications.

 

Let’s change the winning team to three. The Result? Your perfect match.

Learn Why:

The campaign brings together all the positive benefits of being an EBV customer. By partnering with Farnell, you will be able to shop according to your needs. Whether you need a large or small quantity, you will find it with us. Our experts at EBV and Farnell are here to help you. So sample at Farnell and find your perfect match!

Meet the Vishay Product Family and discover all you need to know about MOSFETs:

Mid Voltage
TrenchFET® IV
Leading 40 V to 250 V Devices in PowerPAK® PowerPAK® SO-8L Packages Double-Cooling PowerPAK® Packages

TrenchFET® MOSFET in PowerPAK® SO-8 featuring SIR626DP

This 60 V TrenchFET® Gen IV n-channel power MOSFET in the 6.15 mm by 5.15 mm PowerPAK® SO-8 single package. Designed to increase the efficiency of power conversion topologies, the Vishay Siliconix SiR626DP offers 36 % lower on-resistance than previous-generation devices, while delivering the lowest gate charge and output charge in its class.

Applications include Synchronous rectification in AC/DC power supplies, Primary- and secondary-side switching in DC/DC topologies for power delivery in telecom, server, medical equipment. Half-bridge power stage and buck-boost converter in voltage regulation for server and telecom equipment DC/DC converter in solar micro-inverters. Motor drive control in power tools and industrial equipment. Battery switching in battery management modules and load switching for 24 V systems
https://www.vishay.com/doc?75748

Wide Range of Packages and Products, Featuring the N-Channel 45 V (D-S) SiR608DP 

Vishay is the market leader in 40 V to 250 V MOSFETs in PowerPAK® Packages, offering highly efficient solutions for power generation, power supplies, and power consumption. 
Vishay´s 45 V devices offer a 12.5 % higher safety margin than identical 40 V rated solutions, which can have insufficient headroom. Moving to 60 V device sacrifices performance as RDS-Qg FOM increases. Vishay´s 45 V parts offer 65 % lower RDS-QOSS FOM than the 60 V devices.

https://www.vishay.com/docs/76807/sir608dp.pdf

Leading RDS-Qg FOM Among Similar Products, Featuring the SiJ188DP 

The single-channel PowerPAK® SO-8L is an AEC Q101 qualified package optimized for power supplies, adapters, motor drive control, and industrial applications. Its key features include the package's thermo-mechanical resilience, which allows the PowerPAK® SO-8L to survive the designed life cycle of the application. In addition, its flexible leads allow movement, while its package footprint is 52 % smaller and package profile is 50 % thinner than the DPAK. It offers leading RDS-Qg FOM among similar products.

https://www.vishay.com/docs/76828/sij188dp.pdf

TrenchFET® Gen IV Top-Side, Double Cooling MOSFETs, Featuring the SiDR626DP 

These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET® double-cooling MOSFETs offer variants with different drain-source breakdown voltages of 25 V, 30 V, 40 V, 60 V, 80 V, 100 V, 150 V, and 200 V. These n-channel MOSFETs operate at a temperature range from -55 °C to 150 °C. The devices can be utilized for product-specific applications, including synchronous rectification, DC/DC conversion, power supplies, battery management, and others.

https://www.vishay.com/mosfets/powerpak-so-8dc-package/


 

Image of Vishay_slide1

Leader in Minimization
TrenchFET® IV
New Vishay Gen V LVM Technology Common-Drain Dual N-Channel MOSFETs The Latest Products for Industrial Applications

Compact, Leading FOM, Solution-Oriented,

Featuring the SiSS12DN

Vishay´s 3x3 MOSFETs are designed to bring more efficiency, power density, and cost effectiveness to new designs requiring the highest quality in small packages.

Vishay devices exceed industry standards to provide the most reliable MOSFETs. With their packages, designers achieve a 65 % reduction in the PCB with equal or lower RDS(ON) than devices in 6 x 5 mm² packages.

https://www.vishay.com/docs/75281/siss12dn.pdf

 

TrenchFET® Gen V LV MOSFET Technology, Featuring the SiR570DP

Vishay´s TrenchFET®  technology is the perfect fit for your application. With the lowest RDS(on) in the PowerPAK® SO-8,  the newly released 80 V / 100 V / 150 V devices enable high power density and efficiency with very low Qg and Qgd, which significantly reduce conduction and switching losses. The SiR570DP is 100 % Rg and UIS tested and can be used in applications such as synchronous rectification, primary side switching, DC/DC converters, power supplies, and motor drive controls.

https://www.vishay.com/docs/78218/sir570dp.pdf

Dual MOSFETs in the Enhanced PowerPAK® 1212-8SCD Package, Featuring the SiSF20DN

This device uses an optimized package construction with two monolithically integrated TrenchFET® Gen IV n‑channel MOSFETs in a common drain configuration. The SiSF20DN’s source contacts are placed side by side, with enlarged connections increasing the contact area with the PCB and reducing resistivity further compared to conventional dual-package types. This design makes the MOSFET ideal for bidirectional switching in 24 V systems and industrial applications, including factory automation, power tools, drones, and motor drives.

https://www.vishay.com/mosfets/powerpak-so-8dc-package/

TrenchFET® Power MOSFETs With 175 °C Junction Temperature, Featuring SUM70030E

High levels of innovation and research are required to find solutions the meet the exacting needs of the diverse applications in the industrial market. Years of continuous investment, commitment, and experience in this market has allowed Vishay to introduce a portfolio of high-level products, technologies, and solutions. Today Vishay offers solutions for many different applications to a wide range of customers. For industrial applications, there is no all-purpose product, but with Vishay you will find the right solution to meet your specific needs.

https://www.vishay.com/docs/76957/sum70030e.pdf

 


 

Customize, Analyze & Finalize Your Power Design: Watch the Video about Power CAD supported by the Vishay Products microBUCK & microBRICK:

 

Vishay SiZ240DT - Grid Box Light (GBL)

Vishay

SiZ240DT PowerPAIR® Dual N-Channel MOSFET

Vishay introduces a new 40 V N-channel MOSFET half-bridge power stage that delivers increased power density and efficiency for white goods, industrial, medical, and telecom applications.

Vishay SiSS94DN- Grid Box Light (GBL)

Vishay

SISS94DN 200V 75 mΩ in PowerPAK® 1212-8S

Offering leadership RDS(on) up to 20% lower than the next best product in similar packages and equal or lower RDS(on) than similar devices in 6 X 5 mm² packages on the market today.

Vishay SIR608DP N-channel 45 V (D-S) MOSFET - Grid Box Light (GBL)

Vishay

SIR608DP N-Channel 45V (D-S) MOSFET

Vishay's 45 V TrenchFET® Gen IV products reach a sweet spot between performance FOMs and safety margin meaning a 12.5 % greater safety margin than 40 V rated MOSFETs with similar RDS(on) characteristics.

EBV Vishay NPI teaser (NPI-table)

Image Product Description Link New

EBV Vishay NPI headline (html)