COM Express™ Type 10
New! The MSC C10M-AL module is based on Intel's multi-core system-on-chip (SOC) Atom generation (codenamed "Apollo Lake"). It integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Manufactured in 14nm processor technology this multi-core Atom processor provides outstanding computing and graphics power and is more power efficient compared to its predecessors. The new MSC C10M-AL brings dual independent display support, DirectX 12, fast DDR3L memory, two USB 3.0 and 6 USB 2.0 on a compact, power saving and cost-efficient COM Express Mini module.
Learn More
COM Express™ Type 7
The COM Express™ Type 7 was introduced in the current COM.0 Rev. 3.0 specification of the PICMG (PCI Industrial Computer Manufacturers Group) to support new interfaces for high data transfer rates. Special features include four 10Gb Ethernet interfaces and up to 32 PCI Express lanes. The familiar COM Express™ 440-pin connectors have been preserved and the video and audio interfaces have been re-purposed. The new Type 7 standard is well-suited to applications involving the transfer of large amounts of data with high transfer bandwidths. Such applications include local servers in edge computing, media streaming, communications, Wi-Fi routers in public transportation and video editing in medical and surveillance scenarios.
Learn More
COM Express™ Type 6
New! The MSC C6C-AL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed "Apollo Lake") that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Based on 14nm processor technology this multi-core Atom processor provides outstanding computing and graphics power and is more power efficient compared to its predecessors. The new MSC C6C-AL brings triple independent display support, DirectX 12, fast DDR3L memory and four USB 3.0 on a compact, power saving and cost-efficient module.
Learn More
COM Express™ Type 2
New! The MSC CXC-BT module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one silicon. It brings dual independent display support, DirectX 11.1 and fast DDR3L memory on a compact, power saving and cost-efficient module. Type 2 pin-out ensures compatibility to existing system and carrier board designs.
Learn More
Customization
Avnet Integrated offers customization of its standard modules according to the requirements of the customers. This will help to achieve required price points for volume projects by not populating components which are not required, i.e. less memory or less controllers of unnecessary functionality. In addition, Avnet Integrated offers to assemble Computer-on-Modules on carrier boards, optionally with suitable cooling and with memory modules inserted.
CUSTOMIZED ASSEMBLY – INDIVIDUAL SOLUTIONS
- Mounted and tested (memory, cooling, baseboard)
- Individual test profile
- Pre-configured BIOS
- Baseboard Electronic Manufacturing Service (EMS)
To find out more about our standard embedded board solutions and how we can design, make, supply and deliver them to suit your manufacturing needs, get in touch with us!
Let's Talk
Need help with a product design? Get in touch with us using this form.
Contact UsSupport
Looking for drivers, data sheets, firmware and other support content? Visit our MSC boards support page.
Get Support