Miromico

Miromico is an innovative high-tech company, focusing on design services in the areas of integrated circuits, electronic systems and software. It has many years of technology experience in the field of RF communication and in particular the Internet-of-Things (IoT). As an IoT hardware provider, Miromico  supplies its customers state-of-the-art LoRaWAN® communication modules as well as ready-to-use LPWAN sensors and gateways that are at the leading edge of technology. The LoRa® FMLR RF modules enable wireless connectivity to almost any low-datarate device, system or sensor over a distance of more than 50 km. Power consumption of FMLR-based sensor nodes can be optimized to the single digit microampere region, allowing them to run for years from a small battery. Learn more at miromico.com.

FMLR LoRaWAN® Module Portfolio powered by Miromico

LoRa® / LoRaWAN® Module for 2.4GHz based on Semtech SX1280

Miromico's LoRa/LoRaWAN Module for 2.4GHz based on Semtech SX1280 - top view

FMLR LoRa® and LoRaWAN® IoT modules enable wireless connectivity to devices, systems, and sensors communicating with high data rates or over a long distance. The 2.4 GHz modules support long-range Time-of-Flight (ToF ranging) distance-measurement. Power consumption can be optimized to run from a small-sized battery. The integrated ARM Cortex-M0+ or M4 32-bit micro-controller runs entire RF stacks and has sufficient resources available to run user applications. The system can easily be extended with low power sensors to build production-ready IoT sensor nodes. All FMLR modules are prepared for seamless integration into LoRaWAN networks. The modules are available with additional onboard flash memory to enable Over-the-Air (OTA) update and data storage. The FMLR family supports additional modulation schemes like the very efficient and robust high-bitrate and long-range FLRC and Bluetooth Low Energy (BLE). This enables communication with smartphones, tablets, gadgets, and more. Optional low-power high precision temperature compensated oscillators (TCXO) for both RTC and radio are optionally available. To support fast prototyping and development, the module’s firmware including the wireless stack can be updated via SWD, UART-Bootloader, or optional via OTA.

 

LoRa® Module Based on Renesas Synergy™ Platform

FMLR-61-x-RSS3 - LoRa® Module Based on Renesas Synergy™ Platform

The FMLR-61-x-RSS3 module employs the S3A6 MCU with integrated 48 MHz Arm® Cortex®- M4 core, and features 256 KB code flash memory, 8 KB data flash, and 32 KB SRAM, which is enough memory to allow engineers to develop their own applications. The S3A6 is part of a large Renesas Synergy MCU portfolio, making it easy to scale up to more functionality or scale down for cost optimization. The Renesas Synergy Platform features the Synergy Software Package (SSP), which comprises a large selection of production-grade software. This unique and powerful combination of hardware and software helps customers significantly accelerate their product development schedule. In order to debug your own code on the module, you can buy a FMLR Evaluation Kit and download the firmware from Gitlab.

Evaluation Kit for the Renesas LoRa® Module

Top side of Evaluation Kit for the Renesas LoRa® Module

The Renesas FMLR Development Board provided in the evaluation kit enables users to develop their own FMLR firmware on a ready to use, presoldered Renesas LoRa module. It additionally includes an optimized antenna for both EU868 and US915 frequencies. Compiled Hex files can be programmed using the on-board bootloader. For further development and debugging, a J-Link EDU mini is included in the kit. The source code can be downloaded from Gitlab and a detailed quickstart guide for the development board can be found on its portfolio

STM based LoRa® Module

Miromico's STM based LoRa® Module

The STM-based LoRa® FMLR-72-x-STL0z-(4M) modules feature a Semtech SX1272 radio chip to enable wireless communication over long distance. Power consumption is optimized to run from a small battery, while the integrated wake on radio (WoR) allows the system to operate in a duty-cycled manner. The optionally-integrated ARM Cortex-M0 32-bit microcontroller runs the entire RF stack and has sufficient resources available for the integration of additional applications. The system can easily be extended with additional low power sensors on the external carrier board to build out-of-the-box IoT sensor networks. In order to debug your own code on the module, you can buy a FMLR evaluation kit and download the firmware from Gitlab.

Evaluation Kit for the STM LoRa® Modul

Evaluation Kit for the STM LoRa® Module - top side of the board

The ST FMLR Development Board enables users to develop their own FMLR firmware on a ready to use STM LoRa module. The module comes presoldered and includes an antenna optimized for both EU868 and US915 frequencies. In order to flash and debug firmware with the development board, the kit also features a J-Link EDU mini. The source code can be downloaded from Gitlab and a detailed quickstart guide for the development board can be found on its portfolio.

Maxim Integrated based LoRa® Module

Maxim FMLR-6x-x-MA62x - top side of the board

The FMLR-6x-x-MA62x is a compact low-power wide-area network (LPWAN) wireless module that supports the LoRaWAN long-range wireless protocol. It measures just 8.5 x 9.3 x 1.9 mm. The module includes a Semtech SX1261 (or SX1262 variant) ultra-long-range spread-spectrum wireless transceiver and an ARM Cortex M4 based MAX32625 (or MAX32626 variant) micro-controller-unit (MCU). It is capable of sending with up to 20 dBm and receiving with a sensitivity of -137dBm.

Evaluation Kit for the Maxim Integrated LoRa® Modul

Maxim Darwin LoRaWAN Starter Kit content unboxed

The Maxim Integrated Darwin LoRaWAN® Starter Kit includes all the hardware needed to experience and explore the wonderful world of the LoRaWAN low power wide area network (LPWAN) technology. It comes with a highly customizable IoT Button as an example for an end device, a Development Board equipped with a Maxim FMLR Module for quick prototyping, and a FMLR-PICOGW LoRaWAN® gateway for connectivity with a backend and application server.

LoRaWAN® Pico Gateway mPCI Card

Miromico's LoRaWAN® Pico Gatway mPCI Card

The FMLR-PGWC mPCIe LoRaWAN® Gateway Card provides a plug-and-play solution for long-range and low-power wireless communication networks based on the LoRaWAN® standard. The mini PCIe form factor card uses an USB 2.0 serial link (CDC) to communicate with a host processor. The card is based on Semtech’s SX1301 / SX1308 chipset. It enables to build high-performance and certified LoRaWAN® gateway solutions.

FMLR Picocell Gateway

Miromico's FMLR Picocell Gateway

The FMLR-PICOGW PicoCell Indoor Gateways are a product family of affordable, LoRaWAN® compatible Gateways. The small form-factor, integrated interfaces like Ethernet, WIFI, mini PCI-E and its underlying LinuxOS makes it easy to integrate these gateways easily into any infrastructure. The Gateway can be easily configured to communicate with any LoRaWAN® compatible cloud service.

FMLR IoT Button

FMLR IoT Button - top side of the product

The FMLR IOT BUTTON enables wireless connectivity to a LoRaWAN®-based gateway over a distance of more than 15km with line of sight. The device’s power consumption is highly optimized to run from small-sized batteries, while the integrated switch functionality allows the system to operate in a deep sleep mode. The IoT button can be used as a service-on-demand button, remote control, emergency or notification button. The button’s functionality can be extended using the multi-button mode. The device consists of four single buttons (top – bottom – left – right) and is configured over the air. It can also be programmed to operate as a single button device. The IoT button has a fully-integrated antenna that allows excellent wireless connectivity through walls and floors. The batteries are exchangeable and allow years of lifetime. The simplicity of the enclosure is highly optimized for low-cost mass manufacturing and can easily be mounted on walls.

Training & Events

Learning for better, faster projects builds

Connect with the Avnet Silica experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

Customer asking question at seminar.

Spot Supply Chain Solutions (GBD)

Display portlet menu

Solutions

Supply Chain Solutions

Our industry-recognised supply chain experts can help you assess your supply chain health and manage future expansion.

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu

Newsletter

Sign up for the Avnet Silica Newsletter!

Stay up-to-date with latest news on products, training opportunities and more!

Customer reading newsletter on tablet.